STMicroelectronics RX95HF-VMD5T, NFC Reader 13.56MHz 32-Pin VFQFPN

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): PH
產品詳細資訊

NFC Transceiver IC, STMicroelectronics

Near field communication (NFC) - STMicroelectronics

規格
Attribute Value
Number of Operating Bands 1
Maximum Operating Band 1 Frequency 13.56MHz
Height 0.95mm
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Supply Voltage 2.7 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -25 °C
Mounting Type Surface Mount
Dimensions 5.15 x 5.15 x 0.95mm
Length 5.15mm
Width 5.15mm
Package Type VFQFPN
Pin Count 32
此產品已停售