TE Connectivity Micro-Match Ribbon Cable Assembly, Micro-Match MOW Plug to Micro-Match MOW Plug, 150.5mm

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): NL
產品詳細資訊

TE Connectivity Micro-MaTch Value-Line IDC Ribbon Cable Assemblies, Male-on-Wire to Male-on-Wire

A range of Micro-MaTch Value-Line IDC ribbon cable assemblies for use in wire to board interconnections. These Micro-MaTch ribbon cable assembles are terminated with a Male-on-Wire Micro-MaTch connector on both ends. The Micro-MaTch range of connectors have a compact, space saving design with a 1.27mm pitch. The IDC contacts have a contact spring system that prevents fretting corrosion. A positioning spring on the female contact absorbs movement between the male and female contacts caused by vibration and thermal expansion. Prevention of movement on the contact spot enables a gas tight connection to be made which makes the contact spring system fretting resistant. These Micro-MaTch IDC ribbon cable assemblies are available with 150 mm and 70 mm cable lengths.

Features and Benefits

Compact, space saving design
Fully tin plated contacts
Fretting corrosion resistant
Gas tight connection

Applications

The Micro-MaTch Value-Line of connectors is designed for use in less demanding environments than the standard Micro-MaTch connectors. Applications include the following:
Home automation and alarm equipment
Mobile GPS devices
Lighting
Air and climate control units
CCTV
Building surface control
Set top boxes, audio & video equipment
Electronic voting machines
Pay terminals

規格
Attribute Value
Cable Type Flat Ribbon Cable
Cable Length 150.5mm
Connector 1 Type Micro-Match MOW
Connector 2 Type Micro-Match MOW
Connector 1 Terminal/Contact Gender Male
Connector 1 Housing Gender Female
Connector 2 Housing Gender Female
Connector 2 Terminal/Contact Gender Male
Connector 1 Number of Ways 6
Connector 2 Number of Ways 6
Connector 1 Number of Rows 2
Connector 2 Number of Rows 2
Termination Crimp
Sheath Colour Grey
Series Micro-MaTch
此產品已停售