Wire to Board Cables & Ribbon Cable
Ribbon Cable
TE Connectivity FLEXSTRIP Series FFC Ribbon Cable, 10-Way, 1.27mm Pitch, 50.8mm Length
RS庫存編號:
190-3828
製造零件編號:
FSN-12A-10
製造商:
TE Connectivity
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Ribbon Cable
此產品已停售
RS庫存編號:
190-3828
製造零件編號:
FSN-12A-10
製造商:
TE Connectivity
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet
Cable Selection Guide
相容
符合聲明
Jumper Strips
TE Connectivity Flexistrip
Attribute
Value
Ribbon Cable Type
FFC
Pitch
1.27mm
Terminated/Unterminated
Unterminated
Number of Ways
10
Screened/Unscreened
Unscreened
American Wire Gauge
28 AWG
Series
FLEXSTRIP
Length
50.8mm
Conductor Strand Type
Stranded
Maximum Operating Temperature
+125°C
Hi-Flex
Yes
Voltage Rating
200 V
Minimum Operating Temperature
-40°C
Current Rating
1.6 A
Capacitance
16.4pF/ft
Standards Met
RoHS Compliant
Characteristic Impedance
97 Ω
Operating Temperature Range
-40 → +125 °C
High Density
Yes