- RS庫存編號:
- 782-5758
- 製造零件編號:
- 2008615-2
- 製造商:
- TE Connectivity
此產品已停售
- RS庫存編號:
- 782-5758
- 製造零件編號:
- 2008615-2
- 製造商:
- TE Connectivity
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
TE Connectivity IP67 ODVA Compliant 8 Position RJ45 Receptacle Kits
ODVA compliant 8 position RJ45 ethernet receptacle connector kits that meet Ethernet/IP RJ45 requirements with IEC 61076-3-106 Variant 1 compliance for use with Cat 5e cable. These ODVA compliant RJ45 panel mount ethernet connector kits have a zinc die cast shell with chrome plating , IP67 sealing, corrision resistance, a positive lock coupling ring and a quick connect bayonet coupling mechanism. The 8 position RJ45 coupler has a thermoplastic housing (stock number 782-5758 has a nickel plated brass shield) with gold contacts. The cable diameter size range that these ODVA RJ45 panel mount ethernet receptacle connectors will accept is 4.5 to 6.9mm and the connector can be front or rear panel mounted. Typical applications for these ODVA compliant receptacle connectors include industrial machinery, diagnostic equipment, outdoor signs and theatrical equipment and any ehternet applications where a rugged IP67 connector interface is required.
The ODVA ethernet receptacle kits consists of a receptacle housing, coupler, panel gasket and panel nut.
A protective cap is available for these receptacle kits - see stock number 782-5884
The ODVA ethernet receptacle kits consists of a receptacle housing, coupler, panel gasket and panel nut.
A protective cap is available for these receptacle kits - see stock number 782-5884
Standards
Meets TIA/EIA-568 Category 5e requirements
Compliant to IEC 61076-3-106 – Variant 1
Compliant to IEC 61076-3-106 – Variant 1
TE Connectivity Range
規格
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Kit Type | Connector Kit |