Amphenol Socapex Cat5e 8/8-Way Female RJ45 Connector Straight Panel Mount

  • RS庫存編號 184-8056
  • 製造零件編號 RCP-5SPFFH-TCU7001
  • 製造商 Amphenol
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): CN
產品詳細資訊

Amphenol LTW Range of IP67 RJ45 Connectors

From Amphenol, this LTW Range of RJ45 connectors has a LAN category of 5e and can be sealed to IP67. Being functionally waterproof, the LTW range is ideal for field applications and harsh environments. With a screw lock mating system, a secure and reliable connection is assured. All models are highly reliable and excellent quality.

The range of Cat5e Amphenol LTW IP67 RJ45 System plastic components include:

• Stock number 798-0708 is a C size Plug, Lock Bayonet, cable mount with strain relief
• Stock number 798-0717 is a C size Plug, Lock Bayonet, cable mount, feed-thru
• Stock number 798-0726 is a D size Plug, Lock Bayonet, cable mount with strain relief
• Stock number 798-0720 is a D size Plug Housing, Lock Bayonet, feed-thru
• Stock number 798-0748 is an ODVA Plug Housing, Lock Bayonet, with strain relief
• Stock number 798-0701 is a C size Shielded front fastened Panel mount RJ45 Horizontal Jack, Lock Bayonet
• Stock number 798-0704 is a C size Shielded front fastened Panel mount RJ45 Vertical Jack, Lock Bayonet
• Stock number 798-0714 is a D size Shielded front fastened Panel mount RJ45 Horizontal Jack, Lock Bayonet
• Stock number 798-0723 is a D size Shielded front fastened Panel mount RJ45 Vertical Jack, Lock Bayonet
• Stock number 798-0745 is an ODVA Shielded double fastened panel mount Jack horizontal, Lock Bayonet
• Stock number 798-0739 is a D size I adapter Type 1 panel mount, screw thread
• Stock number 798-0732 is a D size I adapter Type 2 panel mount field installable, screw thread
• Stock number 798-0736 is a D size I adapter Type 3 inline Coupler, screw thread
• Stock number 798-0710 is a C size Cap with lanyard

規格
Attribute Value
Gender Female
LAN Category Cat5e
Number of Ports 1
Mounting Type Panel Mount
Number of Ways 8/8
Connector Type RJ45
Orientation Straight
IP Rating IP67
Length 26mm
Width 41mm
Series RCP
Series Number RJ45
當前暫無庫存,可於2019/11/12發貨,3 工作日送達。
單價 Each (In a Tray of 24)
HK$ 57.333
(不含稅)
單位
Per unit
Per Tray*
24 +
HK$57.333
HK$1,375.992
* 參考價格