- RS庫存編號:
- 719-6436
- 製造零件編號:
- TM31P-TM-88P(71)
- 製造商:
- Hirose
- RS庫存編號:
- 719-6436
- 製造零件編號:
- TM31P-TM-88P(71)
- 製造商:
- Hirose
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Hirose TM31P Series Cat6a RJ45 Modular Plug Connectors
TM31P series Cat6a RJ45 modular plug connectors that support high-speed LAN transmissions and suitable for use in 10G Ethernet applications. These RJ45 plug connectors feature a metal shield that offers 360° protection against EMI. When mated this shield makes a secure connection the shield in the mating connector to provide a continuous circuit. The flexible casing of the connector extends over the release tab protecting it against breakage. The one piece cover can be easily removed to allow access to the termination area.
Features and Benefits
Supports 10G Ethernet high-speed LAN transmission
360° shielding against EMI
Protected latching tab
Removeable one piece cover
Easy termination of conductors using simple tool
360° shielding against EMI
Protected latching tab
Removeable one piece cover
Easy termination of conductors using simple tool
Standards
Conforms to Cat.6A requirements of ISO/IEC 11801, confirmed by GHMT
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Gender | Male |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat6a |
Mounting Type | Cable Mount |
Number of Ways | 8P8C |
Shield Type | Shielded |
Orientation | Straight |
Length | 30.2mm |
Width | 11.7mm |
Depth | 12.9mm |
Series | TM31P |
Contact Material | Copper Alloy |
Contact Plating | Gold |