- RS庫存編號:
- 764-4770
- 製造零件編號:
- TM11R-3C-88(50)
- 製造商:
- Hirose
本地庫存暫不足,貨期請向RS查詢
已增加
單價 个
HK$40.21
單位 | Per unit |
1 - 9 | HK$40.21 |
10 - 24 | HK$39.00 |
25 - 49 | HK$37.81 |
50 - 99 | HK$37.01 |
100 + | HK$36.19 |
- RS庫存編號:
- 764-4770
- 製造零件編號:
- TM11R-3C-88(50)
- 製造商:
- Hirose
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Hirose Modular Jack Connectors TM Series
A wide range of right angle, straight and sub miniature modular RJ jack connectors. Suitable for many applications such as network interfaces, High-speed LAN, Ethernet and telecommunications purposes. These jacks provide a versatile solution for the increasing demand of information flow and increasing bandwidth requirements. All available Hirose RJ jack connectors are durable and hard wearing and available as modules or individual PCB mount connectors. All models are highly reliable and excellent quality.
Features and Benefits
Quick effective Ethernet support
EMI Protected
Environmental requirements considered
FCC Standards
Optical indicators built in
規格
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat3 |
Mounting Type | Through Hole |
Number of Ways | 8P8C |
Shield Type | STP |
Orientation | Straight |
Length | 20.5mm |
Width | 15.2mm |
Depth | 14.7mm |
Series | TM11R |
Contact Material | Copper Alloy |
Contact Plating | Gold |