NKK Switches Single Pole Double Throw (SPDT), Latching Rocker Switch Panel, PCB, Snap-In

  • RS庫存編號 125-1911
  • 製造零件編號 M2012TXG13
  • 製造商 NKK Switches
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): CN
產品詳細資訊

NKK Miniature Rocker Switches M Series

The M series rocker switches are designed with three methods of panel mounting; flat frame, snap in and PCB. With its high insulating barriers the M Series rocker switches can increase isolation of circuits in multipole devices providing added protection to contact points.

Features and Benefits

Molded diallyl phthalate case
Epoxy sealed terminals
Prominent external insulating barriers
Bias guard
Clinching frame to case

Standards

UL 94V-0, File No. E44145, CSA File No. 023535_0_000

NKK Rocker Switches

規格
Attribute Value
Contact Configuration Single Pole Double Throw (SPDT)
Switch Operation On-(On)
Panel Cut Out Width 12.5mm
Panel Cut Out Height 15.9mm
Contact Current Rating 100 mA
Illuminated No
Mounting Type Panel, PCB, Snap-In
Terminal Type Solder
Actuator Shape Rectangular
Maximum Operating Temperature +85°C
Contact Resistance 10mΩ
AC Voltage Rating 28V
Case Material Diallyl Phthalate
DC Voltage Rating 28V
Minimum Operating Temperature -30°C
Contact Material Copper
Panel Cut Out Size 12.5 x 15.9mm
Operating Temperature Range -30 → +85°C
當前暫無庫存,可於2020/5/18發貨,3 工作日送達。
單價 個
HK$ 44.94
(不含稅)
單位
Per unit
1 - 4
HK$44.94
5 - 19
HK$41.82
20 - 99
HK$36.95
100 +
HK$35.96