- RS庫存編號:
- 180-6932
- 製造零件編號:
- ALE1D-5M4-10-Z
- 製造商:
- Nidec Components
當前暫無庫存,可於2024/8/22發貨,3 工作日送達。
已增加
單價 个(每套 25)
HK$33.352
單位 | Per unit | Per Tray* |
25 - 350 | HK$33.352 | HK$833.80 |
375 - 1225 | HK$32.018 | HK$800.45 |
1250 + | HK$30.684 | HK$767.10 |
* 參考價格 |
- RS庫存編號:
- 180-6932
- 製造零件編號:
- ALE1D-5M4-10-Z
- 製造商:
- Nidec Components
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
High reliability:
The twin-contact clip mechanism is employed for the contact section to ensure high reliability.
Process sealed structure:
All types of the switch feature the completely sealed structure.
Designed for dry circuit applications:
Since the contacts are gold-plated, the switches are best suited for use in the dry circuit areas.
Designed for PC board applications:
The terminal pitches are all in inch size (2.54 mm).
Improved operability:
The independent detent structure provides a light operating touch.
The twin-contact clip mechanism is employed for the contact section to ensure high reliability.
Process sealed structure:
All types of the switch feature the completely sealed structure.
Designed for dry circuit applications:
Since the contacts are gold-plated, the switches are best suited for use in the dry circuit areas.
Designed for PC board applications:
The terminal pitches are all in inch size (2.54 mm).
Improved operability:
The independent detent structure provides a light operating touch.
規格
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Switch Operation | On-(On) |
Contact Current Rating | 50 mA |
Illuminated | No |
Terminal Type | Right Angle |
AC Voltage Rating | 60V |
DC Voltage Rating | 60V |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -20 → +85°C |
Contact Resistance | 50mΩ |