- RS庫存編號:
- 195-9371
- 製造零件編號:
- M2023S3S4W03
- 製造商:
- NKK Switches
- RS庫存編號:
- 195-9371
- 製造零件編號:
- M2023S3S4W03
- 製造商:
- NKK Switches
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The NKK Switches rocker switch has DPDT contacts, and On-Off-On circuit configuration. Terminals are made up of copper or brass with silver or gold plating. Its operating temperature range is -30 to +85 °C. This product belongs to M series
Three methods of panel mounting these are flat frame with flush with face or sub panel snap-in and PCB
High insulation barriers increases isolation of circuits in multipole devices and provide added protection
Epoxy sealed terminals prevent entry of solder flux and other contaminants
High insulation barriers increases isolation of circuits in multipole devices and provide added protection
Epoxy sealed terminals prevent entry of solder flux and other contaminants
規格
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Switch Operation | On-Off-On |
Panel Cut Out Diameter | 6.5mm |
Mounting Type | Panel Mount |
Terminal Type | PC Pin |
DC Voltage Rating | 30V |
AC Voltage Rating | 125V |
Actuator Shape | Rectangular |
Contact Resistance | 10mΩ |
Mechanical Life | 50000Operations |
Operating Temperature Range | -30 → +85°C |
Contact Material | Silver |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |