Needle Roller Bearing NK10/12-TV-XL, 10mm I.D, 17mm O.D

  • RS庫存編號 174-1186
  • 製造零件編號 NK10/12-TV-XL
  • 製造商 INA
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

Needle roller bearings with ribs are single or double row units comprising machined outer rings with ribs, needle roller and cage assemblies and removable inner rings. Needle roller bearings with ribs are X-life bearings. These bearings have optimised raceway surfaces. This gives higher load carrying capacity and longer rating life.

Needle roller bearings without inner ring
Needle roller bearings with inner ring
Displacement of the inner ring
Sealing
Lubrication
Sealing rings and wider inner rings
Operating temperature
Cages
Suffixes

規格
Attribute Value
Inside Diameter 10mm
Outside Diameter 17mm
Roller Bearing Type Needle
Race Width 12mm
Bore Type Parallel
Static Load Rating 5500N
Cage Material Sheet Steel
Number of Rows 1
Dynamic Load Rating 5300N
End Type Open
Reference Speed 29000rpm
Limiting Speed 29500rpm
Maximum Speed - Oil 27000rpm
Fatigue Limit Load 930N
13 現貨庫存,可於3工作日發貨。
單價 個
HK$ 110.58
(不含稅)
單位
Per unit
1 - 4
HK$110.58
5 - 9
HK$107.49
10 - 24
HK$105.90
25 +
HK$104.37