Roller Bearing Inner Ring IR12X16X20-XL, 12mm I.D, 16mm O.D

  • RS庫存編號 194-6980
  • 製造零件編號 IR12X16X20-XL
  • 製造商 INA
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

Inner rings are used where: The shaft cannot be used as a rolling bearing raceway for needle roller and cage assemblies, drawn cup needle roller bearings with open ends, drawn cup needle roller bearings with closed end and needle roller bearings (it cannot be hardened and ground)
Needle roller bearings must be combined with wider inner rings in order to allow larger axial displacements of the shaft in relation to the housing (e.g. in bearings with a non-locating bearing function)
Optimum running surfaces are required for seal lips

規格
Attribute Value
Inside Diameter 12mm
Outside Diameter 16mm
Race Width 20mm
3 現貨庫存,可於3工作日發貨。
單價 個
HK$ 60.63
(不含稅)
單位
Per unit
1 - 4
HK$60.63
5 - 9
HK$58.23
10 - 24
HK$56.97
25 +
HK$55.82