- RS庫存編號:
- 194-7011
- 製造零件編號:
- IR20X25X20-XL
- 製造商:
- INA
此產品已停售
- RS庫存編號:
- 194-7011
- 製造零件編號:
- IR20X25X20-XL
- 製造商:
- INA
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Inner rings are used where: The shaft cannot be used as a rolling bearing raceway for needle roller and cage assemblies, drawn cup needle roller bearings with open ends, drawn cup needle roller bearings with closed end and needle roller bearings (it cannot be hardened and ground)
Needle roller bearings must be combined with wider inner rings in order to allow larger axial displacements of the shaft in relation to the housing (e.g. in bearings with a non-locating bearing function)
Optimum running surfaces are required for seal lips
Needle roller bearings must be combined with wider inner rings in order to allow larger axial displacements of the shaft in relation to the housing (e.g. in bearings with a non-locating bearing function)
Optimum running surfaces are required for seal lips
規格
Attribute | Value |
---|---|
Inside Diameter | 20mm |
Outside Diameter | 25mm |
Race Width | 20mm |