Needle Roller bearing 15mm x 23mm x 20mm

  • RS庫存編號 194-7345
  • 製造零件編號 NK15/20-XL
  • 製造商 INA
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

The Bearings can support high to very high radial forces
Are used when the load carrying capacity or accuracy of drawn cup needle roller bearings with open ends is no longer sufficient and the high load capacity of cylindrical roller bearings is not yet required
Can only support radial loads and, as a result, are highly suitable for use as non-locating bearings (they permit axial displacement of the shaft relative to the housing in the bearing)
Permit high speeds in spite of line contact
Compensate misalignments between the shaft and housing (aligning needle roller bearings)
Require only a very small radial design envelope, particularly if the bearing arrangement is designed without an inner ring
Are available in numerous sizes and designs
Result in particularly compact, cost-effective and economical bearing arrangements

規格
Attribute Value
Inside Diameter 23mm
Outside Diameter 23mm
Roller Bearing Type Needle
Race Width 20mm
Bore Type Parallel
Material Steel
Static Load Rating 17200N
Number of Rows 1
Dynamic Load Rating 15400N
End Type Open
Fatigue Limit Load 3050N
4 現貨庫存,可於3工作日發貨。
單價 個
HK$ 150.09
(不含稅)
單位
Per unit
1 - 4
HK$150.09
5 - 9
HK$144.14
10 - 24
HK$141.05
25 +
HK$138.07