- RS庫存編號:
- 208-0123
- 製造零件編號:
- AS 1024
- 製造商:
- SKF
此產品已停售
- RS庫存編號:
- 208-0123
- 製造零件編號:
- AS 1024
- 製造商:
- SKF
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
SKF Universal Washer, 24mm OD, 10mm ID, 1mm Race Width, Hardened Spring Steel Construction - AS 1024
Put a straight face on bearings with this universal washer from SKF. It's super-slim, with a thickness of just 1mm, so it slots in easily between components. This enables you to tweak the positioning of your bearings to get your alignment spot on. As it's made from hardened spring steel, the washer has high tensile strength, providing a robust surface for open-sided bearings to butt up against. As both sides are polished, it creates a smooth raceway for needle rollers to run against and ensures the contact is consistent, so machines work efficiently.
Features & Benefits
• Light weight of 3g minimises the load on axles
• Precise cylindrical shape for easy fitting on shafts
• Resistant to fatigue and wear, so it's low-maintenance
• Helps to extend the service life of bearings to boost efficiency
• Precise cylindrical shape for easy fitting on shafts
• Resistant to fatigue and wear, so it's low-maintenance
• Helps to extend the service life of bearings to boost efficiency
Applications
• Automotive industry
• Agricultural machinery
• Paper mills
• Packaging systems
• Water treatment plants
• Agricultural machinery
• Paper mills
• Packaging systems
• Water treatment plants
Can I use this washer with AXK needle roller thrust bearings?
Yes. With an outer diameter of 24mm and bore of 10mm, it's well-sized for holding and positioning small AXK thrust bearings.