- RS庫存編號:
- 179-6744
- 製造零件編號:
- SH-7010MC
- 製造商:
- Nidec Components
2 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 2 )
HK$21.71
單位 | Per unit | Per Pack* |
2 - 12 | HK$21.71 | HK$43.42 |
14 - 24 | HK$21.17 | HK$42.34 |
26 + | HK$20.845 | HK$41.69 |
* 參考價格 |
- RS庫存編號:
- 179-6744
- 製造零件編號:
- SH-7010MC
- 製造商:
- Nidec Components
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Center common Terminal pins location
High Digit Visibility
Gray code output available
Washable
High Digit Visibility
Gray code output available
Washable
規格
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Output Coding | BCD, BCH |
Terminal Type | PC Pin |
Number of Switch Positions | 10 |
Number of Contacts | "10" |
Contact Current Rating | 100 mA |
Voltage Rating | 5 V dc, 50V dc |
Series | SH-7000 |
Height | 3.7mm |
Width | 7.3mm |
Depth | 7.1mm |