- RS庫存編號:
- 179-6865
- 製造零件編號:
- S-7050EA
- 製造商:
- Copal Electronics
此產品已停售
- RS庫存編號:
- 179-6865
- 製造零件編號:
- S-7050EA
- 製造商:
- Copal Electronics
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Low profile of 2.9 mm
Wide variety (top or side setting, 6, 10 or 16 positions, J-hook, gull wing or through hole pins) to choose from
Compatible with flow (top setting only)/ reflow soldering
Washable
Wide variety (top or side setting, 6, 10 or 16 positions, J-hook, gull wing or through hole pins) to choose from
Compatible with flow (top setting only)/ reflow soldering
Washable
規格
Attribute | Value |
---|---|
Contact Configuration | SP16T |
Series | S-7000 |
Contact Current Rating | 100 mA |
Number of Switch Positions | 16 |
Number of Contacts | "16" |
Voltage Rating | 5 V dc, 50V dc |
Output Coding | BCD, BCH |
Depth | 7.2mm |
Width | 7.2mm |
Dimensions | 7.2 x 7.2 x 2.9mm |
Mounting Type | Surface Mount |
Height | 2.9mm |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Case Material | Epoxy |
Angle of Throw | 22.5° |