Grayhill Rotary Switch

  • RS庫存編號 877-9842
  • 製造零件編號 71BF30-05-2-06S
  • 製造商 Grayhill
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): US
產品詳細資訊

Grayhill 71 Series Multi-Deck Rotary Switches

The 71 series multi-deck rotary switches are designed to offer the end user a wide selection of options making them suitable to many possible applications. Options include panel or PCB mounting styles, 30° and 36° angle of throw, various shaft/bushing sizes and numerous pole configurations. They are also available in standard, military and metric versions.
Panel mount options have the terminals located at the rear of the switch in a rotary layout.
PCB mount options have all the terminals on wide side of the switch giving a much small board footprint.

Features:
Performance and Value Leader
Moulded-In Position Terminals
Choice of Shaft/Bushing Diameters
30° and 36° Angles of Throw
Terminals from One Side (PCB mount)
Rated for 0.25A circuits

當前暫無庫存,可於2021/2/8發貨,3 工作日送達。
單價 /個 (每包:25個)
HK$ 421.35
(不含稅)
單位
Per unit
Per Pack*
25 +
HK$421.35
HK$10,533.75
* 參考價格