- RS庫存編號:
- 693-7214
- 製造零件編號:
- T_14 758 14
- 製造商:
- Spelsberg
- RS庫存編號:
- 693-7214
- 製造零件編號:
- T_14 758 14
- 製造商:
- Spelsberg
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- SE
產品詳細資訊
KLIKSEAL Grommets
KLIKSEAL is a two component grommet with cable anchorage. It is compact and self-adjusts to its surrounding wall thickness, click-fixes in place, has a membrane seal, is waterproof and requires very little effort to install with its collapsible outer membrane. The installation of a KLIKSEAL requires no tools and has a pushout membrane that is a permanent seal until penetrated by a cable or pipe. It can also be used with an exceptional range of cable and pipe diameters. Because of its compact design it only extends 5.7 mm outside the housing on which it is mounted.
Integrated tension relief
Handles exceptionally large cable span
Self-adjusting to wall thickness
Pushout membrane
Space saving design
Quick and simple assembly without the use of tools
Ergonomic installation
Handles exceptionally large cable span
Self-adjusting to wall thickness
Pushout membrane
Space saving design
Quick and simple assembly without the use of tools
Ergonomic installation
規格
Attribute | Value |
---|---|
Grommet Type | Round |
Minimum Panel Thickness | 2mm |
Minimum Cable Diameter | 4mm |
Maximum Cable Diameter | 13mm |
Panel Hole Diameter | 25.5mm |
Material | Nylon 66 |
Colour | Black |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +125°C |
Series | KLIKSEAL |
Maximum Panel Thickness | 5mm |