- RS庫存編號:
- 111-5877
- 製造商:
- RS PRO
- RS庫存編號:
- 111-5877
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- US
產品詳細資訊
RS PRO 851 Series Flexible Steel Ruler
These steel rulers from RS PRO are ideal for using across a wide field of industries, by professionals and engineers. They are ideal in assisting you in measuring or drawing straight lines.
This round end, straight edge ruler is made from high quality steel which means it is far more durable than most standard plastic rulers. It has a non-glare satin chrome finish. The graduations are etched into the ruler by glass masters, ensuring both precision and accuracy.
These RS PRO metal rulers or rules are flexible, with both metric & imperial markings on either side of the ruler. They are available in different lengths, depending upon your requirements.
This round end, straight edge ruler is made from high quality steel which means it is far more durable than most standard plastic rulers. It has a non-glare satin chrome finish. The graduations are etched into the ruler by glass masters, ensuring both precision and accuracy.
These RS PRO metal rulers or rules are flexible, with both metric & imperial markings on either side of the ruler. They are available in different lengths, depending upon your requirements.
Features and Benefits
Flexible Steel rule
Non folding ruler
Non-glare, satin chrome finish ruler
Manufactured using high quality steel
Fully hardened and tempered
Available in 2 different lengths
Non folding ruler
Non-glare, satin chrome finish ruler
Manufactured using high quality steel
Fully hardened and tempered
Available in 2 different lengths
Rule Markings
Front Face (Inch): 16ths, 32nds, 64ths, 10ths, 20ths, 50ths 100ths
Reverse Face (Metric): 1.0mm, 0.5mm
Reverse Face (Metric): 1.0mm, 0.5mm
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Standards
Conform to EEC-Class 1
規格
Attribute | Value |
---|---|
Length | 150mm |
Imperial or Metric | Imperial, Metric |
Material | Steel |
Width | 12.5mm |
Finish | Satin Chrome |
Flexible | Yes |
Folding | No |