Timberland Splitrock XT Steel Toe Safety Boots, UK 6, EUR 39, Resistant To Penetration, Water, US 7 Anti-Slip

  • RS庫存編號 161-4570
  • 製造零件編號 Splitrock XT Wheat Size 6
  • 製造商 Timberland
產品概覽和技術數據資料表
法例與合規
不適用
COO (Country of Origin): BD
產品詳細資訊

Men's premium leather hiker
Thermoplastic polyurethane ankle overlay
Dynamic Anti-fatigue technology footbed
Cement construction for flexibility and reduced break-in time
Antimicrobial treated lining for odor control
All Weather Thermoplastic Urethane Outsole
Steel Toe
Steel Puncture plate

規格
Attribute Value
Shoe Size UK 6
Shoe Size EU 39
Shoe Size US 7
Gender Men
Type Boot
Colour Brown
Safety Toe Yes
Safety Toe Type Steel
Safety Rating EN ISO 20345 S3
Series Splitrock XT
Resistant To Penetration, Water
Closure Type Lace Up
Slip Resistance Rating SRC
Sole Material TPU
Anti-Slip Yes
Water Resistant Yes
Midsole Type Steel
Upper Material Leather
此為已停產產品