- RS庫存編號:
- 798-9357
- 製造零件編號:
- FC23344 Alto S/S Shoe Sz8
- 製造商:
- Dickies
此產品已停售
- RS庫存編號:
- 798-9357
- 製造零件編號:
- FC23344 Alto S/S Shoe Sz8
- 製造商:
- Dickies
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
Super Safety Shoes, Alto Series
These hardwearing safety shoes from work wear specialists Dickies are compliant with EN ISO 20345:2004 / A1 :2007 S3 SRA and incorporate a composite toe cap which uses an exceptionally tough polycarbonate casing instead of the traditional steel toe cap. Whilst composite safety toe caps provide the same level of protection to the feet, they are lighter and these Alto Super Safety Shoes contain no metal so are ideal for workers that regularly need to pass through security or metal detection points.
These black work shoes feature a water-resistant upper with comfort padded tongue and collar. Soles are heat resistant, oil resistant and anti-static, plus slip resistant to SRA standard. Shoes also feature a shock resistant heel for added comfort and protection.
These black work shoes feature a water-resistant upper with comfort padded tongue and collar. Soles are heat resistant, oil resistant and anti-static, plus slip resistant to SRA standard. Shoes also feature a shock resistant heel for added comfort and protection.
Standards
EN ISO 20345:2004 / A1 :2007 S3 SRA
規格
Attribute | Value |
---|---|
Series | Alto |
Gender | Men |
Shoe Size EU | 42 |
Shoe Size UK | 8 |
Colour | Black |
Safety Toe Type | Composite |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Water Resistant | Yes |
Penetration Resistant | Yes |
Resistant To | Heat, Oil, Penetration, Water |
Safety Rating EN ISO 20345 | S3 |
Anti-Slip | Yes |
Slip Resistance Rating | SRA |
Upper Material | Leather |
Midsole Type | PUR |