- RS庫存編號:
- 899-7476
- 製造零件編號:
- Streamline Red 9
- 製造商:
- CAT
此產品已停售
- RS庫存編號:
- 899-7476
- 製造零件編號:
- Streamline Red 9
- 製造商:
- CAT
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
Cat Streamline S1P Safety Trainers
These safety trainers from Cat combine style and comfort with functionality and durability. Compared to other composite toe work trainers these are exceptionally lightweight, weighing in at around 12% lighter!
With an S1P safety rating, these work trainers are anti-static and feature shock absorption properties and a puncture-proof sole, in addition to complying with basic SB safety requirements.
Features & Benefits
Slip-resistant and lightweight
Shock absorbing footbed
Dual density midsole
Shock absorbing footbed
Dual density midsole
Typical Applications
Light industrial applications
Logistics and transport industries
Warehousing and distribution
Deliveries
Logistics and transport industries
Warehousing and distribution
Deliveries
Caterpillar Industrial Footware
規格
Attribute | Value |
---|---|
Series | Streamline |
Gender | Men |
Shoe Size EU | 43 |
Shoe Size UK | 9 |
Shoe Size US | 10 |
Colour | Red |
Safety Toe | Yes |
Safety Toe Type | Composite |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Water Resistant | No |
Penetration Resistant | Yes |
Resistant To | Shock, Slip |
Additional Safety Features | HRO |
Safety Rating EN ISO 20345 | S1P |
Anti-Slip | Yes |
Upper Material | Mesh |
Slip Resistance Rating | SRC |
Midsole Type | EVA |