Heckel MACSOLE® ADVENTURE 3.0 Black Composite Toe Capped Men's Ankle Safety Boots, UK 9, EU 43

小計(1 套)*

HK$992.50

Add to Basket
選擇或輸入數量
有庫存
  • 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每對
1 +HK$992.50

* 參考價格

RS庫存編號:
217-4426
製造零件編號:
6731343
製造商:
Heckel
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Heckel

Series

MACSOLE® ADVENTURE 3.0

Gender

Men

Shoe Size EU

43

Shoe Size UK

9

Shoe Size US

10

Colour

Black

Type

Ankle Boots

Safety Toe Type

Composite

Safety Toe

Yes

ESD Safe

No

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Water Resistant

Yes

Resistant To

Abrasion, Chemical, Cold, Heat, Hot contact, Hydrocarbons, Oil, Perforation, Penetration, Slip, Water, Water Penetration (WRU)

Additional Safety Features

A, HRO, P, WRU, HI, CI

Safety Rating EN ISO 20345

S3

Upper Material

Full Grain Leather

Slip Resistance Rating

SR

Anti-Slip

Yes

Midsole Type

Non Metallic

Sole Material

Rubber

Shoe Size JP/CN

27.5

豁免

COO (Country of Origin):
VN
The Heckel Maccrossroad 3.0 S3 High Safety Shoes has greater flexibility, better cushioning and excellent level of grip with water resistant full grain leather and 100% Metal free sole.

Slip Resistant
Antistatic
100% Metal Free
Flexible
Durable

Available in sizes:
UK7/EU41: RS# 2174424
UK8/EU42: RS# 2174425
UK9/EU43: RS# 2174426
UK9.5/EU44: RS# 2174427
UK10/EU45: RS# 2174429
UK11/EU46: RS# 2174430Available in sizes:
UK3/EU36: RS# 2731817
UK4/EU37: RS# 2731818
UK5/EU38: RS# 2731819
UK6/EU39: RS# 2731820
UK6.5/EU40: RS# 2731821
UK7/EU41: RS# 2731822
UK8/EU42: RS# 2731823
UK8.5/EU42: RS# 2176228
UK9/EU43: RS# 2176229

相关链接