- RS庫存編號:
- 250-3721
- 製造零件編號:
- 4211BK070
- 製造商:
- Himalayan
此產品已停售
- RS庫存編號:
- 250-3721
- 製造零件編號:
- 4211BK070
- 製造商:
- Himalayan
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- IN
產品詳細資訊
The Himalayan BUTEO Black Metal Free Safety Boot with Red Stitch and SRC Slip Resistance has composite toecap and midsole, anti-static outsole, oil resistant outsole with S3 safety rating.
Dual density PU sole
Nubuck upper
200° heat resistance
Water resistant
SRC slip resistance
Nubuck upper
200° heat resistance
Water resistant
SRC slip resistance
規格
Attribute | Value |
---|---|
Gender | Unisex |
Shoe Size EU | 41 |
Shoe Size UK | 7 |
Shoe Size US | 8 |
Shoe Size JP/CN | 26 |