- RS庫存編號:
- 178-3434
- 製造零件編號:
- S41AR 035
- 製造商:
- Petzl
- RS庫存編號:
- 178-3434
- 製造零件編號:
- S41AR 035
- 製造商:
- Petzl
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
3M Safety Equipment Bag
Features and Benefits
Bag remains upright and has an exterior folding lid system that allows easy access to the contents of the bag
External zippered pocket for personal effects
Transparent external window for displaying an equipment identification card
Two large, comfortable carrying handles
Adjustable shoulder straps, so it can be carried on the back
Interior loop can be used as attachment point for rope
Coated fabric bottom for durability in difficult environments and for longevity of the bag
Waterproof fabric
Available in two versions (25 and 35 liters) and two colors (yellow and red)
Material(s): polyester, polyurethane
External zippered pocket for personal effects
Transparent external window for displaying an equipment identification card
Two large, comfortable carrying handles
Adjustable shoulder straps, so it can be carried on the back
Interior loop can be used as attachment point for rope
Coated fabric bottom for durability in difficult environments and for longevity of the bag
Waterproof fabric
Available in two versions (25 and 35 liters) and two colors (yellow and red)
Material(s): polyester, polyurethane
Applications
Simple and durable, the BUCKET bag allows the user to store a rope and any associated gear. It remains upright and keeps its shape, even when empty, for easy access to the contents of the bag. It is available in two colours and two versions: 25 and 35 liters.
Why choose 3M?
When it comes to site safety solutions, 3M are a name you can trust. Offering complete kits and accessories for fall arrest, 3M can supply the equipment you need for total confidence in working from height applications. RS combine their excellent customer service with 3Ms high quality product range to offer you the choice you need to make your workplace as safe as possible.
規格
Attribute | Value |
---|---|
Bag Type | Safety Equipment Bag |
Colour | Red |
Material | Polyester, Polyurethane |
Capacity | 35L |