最近搜索

    Bernstein AG Actuating Magnet

    RS庫存編號:
    210-1924
    製造零件編號:
    6402043312
    製造商:
    Bernstein AG
    Bernstein AG
    查看所有Safety Interlock Components
    當前暫無庫存,可於2022/9/6發貨,4 工作日送達。
    Add to Basket
    單位

    已增加

    單價 個

    HK$122.21

    單位Per unit
    1 +HK$122.21
    RS庫存編號:
    210-1924
    製造零件編號:
    6402043312
    製造商:
    Bernstein AG
    COO (Country of Origin):
    DE

    產品概覽和技術數據資料表


    法例與合規

    COO (Country of Origin):
    DE

    產品詳細資訊

    The Bernstein AG magnetic switch is a safety switch which is usually used for the safety-related monitoring of doors, hoods and flaps and due to other requirements, such as environmental conditions or the complexity of the application, it may be necessary to switch from a mechanical safety switch to another technology such as coded magnetic switch.


    Housing PA6.6 black
    Magnet neodymium-iron-boron (NdFeB)
    Ambient temperature -20 ° C to +80 ° C
    Use of magnetic limit switch type MAK 53 xx



    規格

    AttributeValue
    Accessory TypeActuating Magnet
    當前暫無庫存,可於2022/9/6發貨,4 工作日送達。
    Add to Basket
    單位

    已增加

    單價 個

    HK$122.21

    單位Per unit
    1 +HK$122.21