- RS庫存編號:
- 210-1929
- 製造零件編號:
- 6402052311
- 製造商:
- Bernstein AG
- RS庫存編號:
- 210-1929
- 製造零件編號:
- 6402052311
- 製造商:
- Bernstein AG
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Bernstein AG magnetic switches are sensors with a two-channel output. Which is usually used for the safety-related monitoring of doors, hoods and flaps and due to other requirements, such as environmental conditions or the complexity of the application, it may be necessary to switch from a mechanical safety switch to another technology such as coded magnetic switch. It has ambient temperature -20 ° C to +80 ° C and uses magnetic limit switch type MAx-4236-x.
Housing PBT black
Magnet neodymium-iron-boron (NdFeB)
Ambient temperature -30 ° C to +80 ° C
Use of magnetic limit switch type MAx-5236-x
Magnet neodymium-iron-boron (NdFeB)
Ambient temperature -30 ° C to +80 ° C
Use of magnetic limit switch type MAx-5236-x
Attention: This item is permanent magnet (or contains magnetized materials) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.
規格
Attribute | Value |
---|---|
Accessory Type | Actuating Magnet |
For Use With | Magnetic Switches |
Material | PBT |