Idec HS1L Safety Interlock Switch, 1NC/1NC + 1NC + 1NC, Keyed, Spring Lock
- RS庫存編號:
- 179-4723
- 製造零件編號:
- HS1L-DT44KMSR-R
- 製造商:
- Idec
查看所有Safety Interlock Switches
- RS庫存編號:
- 179-4723
- 製造零件編號:
- HS1L-DT44KMSR-R
- 製造商:
- Idec
- COO (Country of Origin):
- JP
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
3000N locking strength (largest in class)! Suitable for large and heavy doors.
Same actuator as HS1E (actuator retention force 3000N)
Six contacts in a compact housing (same size as HS1E)
Same dimensions and mounting hole layouts as HS1E (Size: 35 ´ 104 ´ 129 mm)
Door open, closed, and locked statuses can be monitored for various applications.
Energy efficient new solenoid unit. 32% less solenoid current consumption compared with HS1E.
Manual unlock key and LED indicator are standard.
Manual unlock key allows for manual unlocking in the event of power failure or maintenance.
Indicator has an independent circuit, and can be used for various purposes.
Two locking mechanisms to choose from—spring lock (unlocked with energized solenoid) or solenoid lock (locked with energized solenoid).
M3 terminal screws for wiring.
Wide operating temperature range (–20 to +55°C).
Six contacts in a compact housing (same size as HS1E)
Same dimensions and mounting hole layouts as HS1E (Size: 35 ´ 104 ´ 129 mm)
Door open, closed, and locked statuses can be monitored for various applications.
Energy efficient new solenoid unit. 32% less solenoid current consumption compared with HS1E.
Manual unlock key and LED indicator are standard.
Manual unlock key allows for manual unlocking in the event of power failure or maintenance.
Indicator has an independent circuit, and can be used for various purposes.
Two locking mechanisms to choose from—spring lock (unlocked with energized solenoid) or solenoid lock (locked with energized solenoid).
M3 terminal screws for wiring.
Wide operating temperature range (–20 to +55°C).
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
Lock Style | Keyed |
Normal State Configuration | 1NC/1NC + 1NC + 1NC |
Lock Type | Spring Lock |
Maximum AC Voltage | 250V |
Maximum DC Voltage | 30V |
Connection Type | G1/2 |
IP Rating | IP67 |
Series | HS1L |
Minimum Operating Temperature | -20°C |
Maximum Current | 10A |
Depth | 129mm |
Length | 104mm |
Maximum Operating Temperature | +55°C |
Width | 63mm |