JSTD25 Safety Two Hand Control Switch, NO/NC

  • RS庫存編號 862-0062
  • 製造零件編號 2TLJ020007R5100
  • 製造商 ABB
產品概覽和技術數據資料表
法例與合規
不適用
COO (Country of Origin): SE
產品詳細資訊

Two Hand Control Safeball JSTD1/JSTD25 Series

Safeball is a one hand device which can also be used in pair to create a two hand device. They can be mounted on a table or on aluminium profiles available from ABB Safety. In order to increase the grip and ergonomics, the Safeballs can be mounted on a flexible support or similar device.

JSTD1 is a single hand control device which can be used in a pair to create a two hand controller
JSTD25 is a prepared two hand safety control station which includes two JSTD1's
Complies to safety category 4
High protection class rating of IP65
High mechanical life of 106 cycles
Operation force of 2 N
Actuator travel of 1.3 ± 0.6 mm

Standards

EN 574, EN ISO 13849-1, EN ISO13850, EN 60947-1, EN 60947-5-1, EN 999, IEC 60529

Approvals

TUV, CE

Two Hand Control

規格
Attribute Value
Series JSTD25
Contact Configuration NO/NC
Mounting Type Panel Mount
Housing Material Steel
Supply Voltage 30 V dc
Supply Current 2 A
Dimensions 400 x 110 x 156 mm
Depth 156mm
Length 400mm
Width 110mm
此為已停產產品