- RS庫存編號:
- 397-0693
- 製造零件編號:
- 2608606074
- 製造商:
- Bosch
- RS庫存編號:
- 397-0693
- 製造零件編號:
- 2608606074
- 製造商:
- Bosch
產品概覽和技術數據資料表
法例與合規
不相容
- COO (Country of Origin):
- DE
產品詳細資訊
Belt sander
75 mm belt sander for high performance sanding, surfacing and cleaning of wood, plastics and metals. Also suitable for vertical and overhead operations.
Complete equipment with electronic drive and pre-selected rotational speed, toothed belt, metal drive wheel, motor bearings and gearing protected from dust, aluminium guide rollers,additional removable handle, guide roller adjustment button and suction connection for dust bag or vacuum cleaner.
The belt is quick and easy to replace.
Supplied with carry case.
Abrasive belts are available as an option.
Complete equipment with electronic drive and pre-selected rotational speed, toothed belt, metal drive wheel, motor bearings and gearing protected from dust, aluminium guide rollers,additional removable handle, guide roller adjustment button and suction connection for dust bag or vacuum cleaner.
The belt is quick and easy to replace.
Supplied with carry case.
Abrasive belts are available as an option.
規格
Attribute | Value |
---|---|
Abrasive Material | Aluminium Oxide |
Sandpaper Type | Sanding Belt |
Grit Size | P220 |
Grade | Very Fine |
Length | 533mm |
Width | 75mm |
Number of Belts | 3 |