Murata 869MHz 50Ω 3.5dB SMD SAW Filter, SM3030-6

  • RS庫存編號 167-6216
  • 製造零件編號 SF2137E-1
  • 製造商 Murata
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): TW
產品詳細資訊

Murata SF2137E-1 SAW Filters

Murata's SF2137E-1 SAW filters are a steep roll off filter for the 869.00 MHz unlicensed band. In a 50Ω environment, no matching is required. Suitable applications include, peripherals, home automation, automated meter reading, personal and home security, data link equipment and wireless point of sale terminals.

Compact size
Low insertion loss
Low group delay ripple
Low amplitude

Signal/Line/Noise and Feedthrough – PCB Mount (SMT)

Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.

規格
Attribute Value
Typical Centre Frequency 869MHz
Load Impedance 50Ω
Maximum Insertion Loss 3.5dB
Mounting Type Surface Mount
Package/Case SM3030-6
Dimensions 3.13 x 3.13 x 1.4mm
Depth 3.13mm
Height 1.4mm
Length 3.13mm
Maximum Operating Temperature +65°C
Minimum Operating Temperature -30°C
此產品已停售