- RS庫存編號:
- 772-8957
- 製造零件編號:
- SF869I
- 製造商:
- SAW Components
此產品已停售
- RS庫存編號:
- 772-8957
- 製造零件編號:
- SF869I
- 製造商:
- SAW Components
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
SF Series SAW Filter
A range of surface acoustic wave devices used to bandpass filter various frequencies
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
規格
Attribute | Value |
---|---|
Series | SF |
Dimensions | 3 x 3 x 1.08mm |
Depth | 3mm |
Height | 1.08mm |
Length | 3mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Surface Mount |
Load Impedance | 50Ω |