- RS庫存編號:
- 136-2146
- 製造零件編號:
- 74LVC14APW,118
- 製造商:
- Nexperia
- RS庫存編號:
- 136-2146
- 製造零件編號:
- 74LVC14APW,118
- 製造商:
- Nexperia
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Note
NXP is a trademark of NXP B.V.
74LVC Family
規格
Attribute | Value |
---|---|
Logic Function | Inverter Schmitt Trigger |
Input Type | Schmitt Trigger |
Output Type | TTL |
Number of Elements per Chip | 2 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 14.7 ns @ 1.95 V |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Logic Family | 74LVC |
Dimensions | 5.1 x 4.5 x 0.95mm |
Height | 0.95mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Supply Voltage | 1.2 V |
Maximum Operating Temperature | +125 °C |
Length | 5.1mm |
Width | 4.5mm |
Minimum Operating Temperature | -40 °C |