- RS庫存編號:
- 917-5355
- 製造零件編號:
- 225686
- 製造商:
- ERNI
此產品已停售
- RS庫存編號:
- 917-5355
- 製造零件編號:
- 225686
- 製造商:
- ERNI
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
ERNI Power Elements Female Metric Thread
From ERNI Electronics, a range of high current single piece power elements. These female threaded power elements are predominately used when dealing with power sourcing applications and high current PCB. The power elements feature press-fit technology eliminating the need for soldering which prevents the PCB being exposed to temperature stresses. The power elements are versatile and can be used in a vast array of applications including high current relays, battery disconnect switches and high current fuses.
ERNI Power Elements
規格
Attribute | Value |
---|---|
Orientation | Vertical |
Current Rating | 360A |
Number of Legs | 36 |
Body Plating | Tin |