- RS庫存編號:
- 123-0206
- 製造零件編號:
- 1923431
- 製造商:
- Irwin
此產品已停售
- RS庫存編號:
- 123-0206
- 製造零件編號:
- 1923431
- 製造商:
- Irwin
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
Irwin 10 Piece Torx Bit Set
A pack of 10 Torx Impact Screwdriver Bits from Irwin, designed for use in high torque Impact Drivers. Manufactured from robust, high grade steel and have an increased bit life compared to standard screwdriver bits.
The screwdriver bits feature precision tip geometry that offers a superior fit, reducing stripping and cam-out. Also the Power Groove design is compatible with the Performance Series of Magnetic Screw-Hold Attachments.
Supplied in a moulded ABS resin case.
The screwdriver bits feature precision tip geometry that offers a superior fit, reducing stripping and cam-out. Also the Power Groove design is compatible with the Performance Series of Magnetic Screw-Hold Attachments.
Supplied in a moulded ABS resin case.
Set Contains:
1 x T10 screwdriver bit
2 x T15 screwdriver bits
2 x T20 screwdriver bits
2 x T25 screwdriver bits
1 x T30 screwdriver bit
1 x T40 screwdriver bit
1 x Bit holder
2 x T15 screwdriver bits
2 x T20 screwdriver bits
2 x T25 screwdriver bits
1 x T30 screwdriver bit
1 x T40 screwdriver bit
1 x Bit holder
規格
Attribute | Value |
---|---|
Head Type | Torx |
Type | Impact Bit Set |
Size | T10, T15, T20, T25, T30, T40 |
Number of Pieces | 10 |
Material | Steel |