- RS庫存編號:
- 662-535
- 製造商:
- RS PRO
此產品已停售
- RS庫存編號:
- 662-535
- 製造商:
- RS PRO
法例與合規
不適用
產品詳細資訊
RS PRO Engineers Slotted Parallel; Pozidriv Screwdriver Set 2-Piece
When you're out in the field, use these RS PRO screwdrivers. Each tool comes with a clip for securing to your clothing, so you can keep them to hand while on the move. They come in a set of two with a slotted and a Pozidriv head, so you can work on a range of fastenings.
The slotted screwdriver blade is made from chrome-vanadium steel for strength and durability, while the Pozidriv shaft uses S2 steel to offer increased toughness when working on high-torque screws. Blackened tips reduce corrosion and light reflection. The robust cellulose-acetate handles are shaped for a comfortable grip.
With a 52 to 56 HRC (Hardness Rockwell C) for the slot-head screwdriver and a 58 to 62 HRC for the Pozidriv, they meet the British Standard 6703 for torque in hand tools. Mechanical engineers and technicians use this type of screwdriver in the automotive, manufacturing and aerospace industries.
The slotted screwdriver blade is made from chrome-vanadium steel for strength and durability, while the Pozidriv shaft uses S2 steel to offer increased toughness when working on high-torque screws. Blackened tips reduce corrosion and light reflection. The robust cellulose-acetate handles are shaped for a comfortable grip.
With a 52 to 56 HRC (Hardness Rockwell C) for the slot-head screwdriver and a 58 to 62 HRC for the Pozidriv, they meet the British Standard 6703 for torque in hand tools. Mechanical engineers and technicians use this type of screwdriver in the automotive, manufacturing and aerospace industries.
Features and Benefits
• Engineers screwdriver type
• Slotted parallel and Pozidriv tip types
• Chrome blade finish
• Blade length of 50 mm
• Chrome steel blade material
• Cellulose acetate handle material
• Two pieces
• Slotted parallel tip size is 1/8 in
• Pozidriv tip size is PZ1
• Slotted parallel and Pozidriv tip types
• Chrome blade finish
• Blade length of 50 mm
• Chrome steel blade material
• Cellulose acetate handle material
• Two pieces
• Slotted parallel tip size is 1/8 in
• Pozidriv tip size is PZ1
規格
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver Set |
Number of Pieces | 2 |
Tip Type | Pozidriv; Slotted |
Tip Size | Slotted Parallel: 1/8 in; Pozidriv: PZ1 |