TE Connectivity Female 20 Pin Right Angle Through Hole SCSI Connector 2.54mm Pitch, Solder

產品概覽和技術數據資料表
法例與合規
不相容
COO (Country of Origin): US
產品詳細資訊

TE Connectivity CHAMP 1.27mm Centerline Connectors

A range of TE Connectivity CHAMP 050 Series 1.27mm Centerline Connectors for various applications such as Board to Board and SCSI.

Champ connectors

規格
Attribute Value
Gender Female
Number of Contacts 20
Body Orientation Right Angle
Mounting Type Through Hole
Contact Material Phosphor Bronze
Contact Plating Gold over Nickel
Housing Material Liquid Crystal Polymer
Pitch 2.54mm
Current Rating 1A
Voltage Rating 250 V ac
Termination Method Solder
Length 29.88mm
Maximum Operating Temperature +105°C
Depth 18.97mm
Width 9.85mm
Minimum Operating Temperature -55°C
此為已停產產品