- RS庫存編號:
- 146-5579
- 製造零件編號:
- AF32GSD3A-WAAIM
- 製造商:
- ATP
- RS庫存編號:
- 146-5579
- 製造零件編號:
- AF32GSD3A-WAAIM
- 製造商:
- ATP
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
ATP's industrial NAND flash based memory cards are built for mission-critical applications, with dedicated engineering product life cycle support, our industrial cards are built with advanced wear leveling, data integrity protections features, and robustly durable to withstand harsh -40°C to 85°C temperature operable environments.
Advanced Wear Leveling algorithm / Bad Block Management
Read Disturb Protector - AutoRefresh to ensure data integrity during read operation
IP67 waterproof / Dustproof test (IEC 60529) / ESD resistance
SD Life Monitor
Read Disturb Protector - AutoRefresh to ensure data integrity during read operation
IP67 waterproof / Dustproof test (IEC 60529) / ESD resistance
SD Life Monitor
規格
Attribute | Value |
---|---|
Card Format | SDHC |
Capacity | 32 GB |
Speed Class Rating | Class 10, UHS-1 U1 |
Industrial | Yes |
Temperature Range | -40 → +85°C |
Nand Type | aMLC |