- RS庫存編號:
- 503-379
- 製造商:
- RS PRO
- RS庫存編號:
- 503-379
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- GB
產品詳細資訊
Adhesive Dispensers
Static mixing nozzles for use with structural adhesive cartridge systems in adhesive dispensing guns (also known as caulking guns). These static mixing nozzles are designed with a helical mixing baffle, which ensures full mixing. The ends of the mixers can be cut back to increase the bead size applied.
The epoxy mixing nozzle has a bell inlet, which fits Nordson EFD valve manifolds and large volume cartridges that port the two different materials directly into the mixer. Easy to clean by removing the mixer and wiping the manifold.
Features and Benefits
Easy to use and can be cut to alter bead size
Easy to clean
Smooth even application
Helical mixing baffle
Sealant Gun
These dispensers are built with a frame to hold tube packaged adhesives, sealants and cartridges, which you can manually dispense on your work applications. These robust guns are fitted with a ratchet propelled twin piston which forces against the syringe plungers giving an even application and reliable flow of material. The guns enable fast replenishment of adhesive for good working operations.
• Handheld sealant gun
• Easy, precise application
• Reduces user fatigue
• Disposable nozzle system
• Easy, precise application
• Reduces user fatigue
• Disposable nozzle system
Product Application Information
Used by professionals and DIY enthusiasts to seal or gap fill. Can be used in many jobs from bathrooms to kitchens, depending upon on the material you are using.
規格
Attribute | Value |
---|---|
Type | Adhesive Gun |
Product Capacity | 50ml |