- RS庫存編號:
- 859-7971
- 製造零件編號:
- 1911295
- 製造商:
- Phoenix Contact
此產品已停售
- RS庫存編號:
- 859-7971
- 製造零件編號:
- 1911295
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
The Phoenix Contact 1911295 is a 15 way din rail terminal block.
Nominal current: 8 A
Rated voltage (III/2): 160 V
Number of positions: 15
Pitch: 3.5 mm
Colour: green
Rated voltage (III/2): 160 V
Number of positions: 15
Pitch: 3.5 mm
Colour: green
規格
Attribute | Value |
---|---|
Series | EMCV 1.5/15-GF-3.5 |
Pitch | 3.5mm |
Number of Contacts | 15 |
Connector System | Wire to Board |
Termination Method | Press Fit |
Contact Material | Tin |
Current Rating | 8A |
Voltage Rating | 250 V |