- RS庫存編號:
- 527-9762
- 製造商:
- RS PRO
187 現貨庫存,可於3工作日發貨。
已增加
單價 毎包:50 个
原價 HK$69.65
您付款
HK$14.17
Bag(s) | Per Bag | Per unit* |
1 + | HK$14.17 | HK$0.283 |
* 參考價格 |
- RS庫存編號:
- 527-9762
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
RS PRO Silicone O-Ring, 4.47 mm Bore, 5/16 in Outer Diameter
These O-rings from RS PRO work by filling the space between two working parts to provide an airtight seal in your industrial machinery or engines. Use them to prevent contaminants from interfering with the good working function of your equipment. The silicone rings have a wide operating temperature range, so you can use them in both extremely cold and extremely hot environments. They won't be damaged by exposure to sunlight or air, as their silicone material is resistant to weathering. The material is also highly flexible, making the O-rings long-lasting and less likely to break under pressure. These seals are supplied in convenient packs of 50, so you can create multiple seals. They're ideal for food-processing machinery and equipment, as silicone is non-toxic and poses no danger to humans. You can also use them in general engineering, automotive and aerospace applications.
Features and Benefits
- Made from silicone
- Maximum operating temperature of +200°C
- Minimum operating temperature of -60°C
- Inside diameter of 4.47 mm
- Outside diameter of 5/16 in
- Thickness of 1.78 mm
Hardness: SILICONE 60 SHORE
規格
Attribute | Value |
---|---|
Inside Diameter | 4.47mm |
Outside Diameter | 5/16in |
Thickness | 1.78mm |
Material | Silicone |
Type | O-Ring Seal |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +200°C |