- RS庫存編號:
- 175-7502
- 製造零件編號:
- BCT-1981-1407
- 製造商:
- Blue Chip Technology
此產品已停售
- RS庫存編號:
- 175-7502
- 製造零件編號:
- BCT-1981-1407
- 製造商:
- Blue Chip Technology
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Expansion adapter for the BETA HMI platform featuring screw terminal headers for granular control of your integration. Every BETA HMI features a 50-way expansion interface that enables you to integrate the system into your existing electronics with minimal additional development. This expansion interface can make use of expansion adapters to provide alternative connector types, such as Screw Terminal or PicoBlade, or to add new features, such as dual CAN bus interfaces and an accelerometer. More expansion adapters are due for release, increasing the number of options.
Secure & Reliable: Firm contact with a large section of inserted wires reduces risk of disconnection.
Granular Control: Use only the pins that you need and keep your system clutter-free.
Easy Access to Multiple Interfaces: RS232, RS422/485, SPI, I2C, GPIO, power, audio, reset and more easily available.
Easy to Maintain: Easily replace individual wires as and when required, making maintenance a breeze.
Granular Control: Use only the pins that you need and keep your system clutter-free.
Easy Access to Multiple Interfaces: RS232, RS422/485, SPI, I2C, GPIO, power, audio, reset and more easily available.
Easy to Maintain: Easily replace individual wires as and when required, making maintenance a breeze.