- RS庫存編號:
- 862-4831
- 製造零件編號:
- MIKROE-1711
- 製造商:
- MikroElektronika
此產品已停售
- RS庫存編號:
- 862-4831
- 製造零件編號:
- MIKROE-1711
- 製造商:
- MikroElektronika
法例與合規
產品詳細資訊
IR Eclipse click mikroBUS™
The IR Eclipse click mikroBUS™ board has an on-board photo interrupter sensor (EE-SX198) and is ideal for the development of applications such as printers, vending machines, copiers and optical switches. IR Eclipse refers to the activation of the photo interrupter sensor when an object between the infrared receiver and the infrared transmitter within the sensor, 'eclipses' the beam of the transmitter.
Features;
On-board photo interrupter sensor
INT LED serves as a visual indicator for the LED
3.3 V or 5 V power supply
Note
Click board comes with the header strips soldered.
Click mikroBUS™ Sensor Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
規格
Attribute | Value |
---|---|
Kit Classification | mikroBus Click Board |
Kit Name | IR Eclipse |