Maxim Integrated EV System Temperature Sensor Development Kit for MAX30208 Healthcare Patches, Human Body Digital
- RS庫存編號:
- 193-8422
- 製造零件編號:
- MAX30208EVSYS#
- 製造商:
- Maxim Integrated
- RS庫存編號:
- 193-8422
- 製造零件編號:
- MAX30208EVSYS#
- 製造商:
- Maxim Integrated
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The MAX30208 evaluation system (EV system) provides a single platform to evaluate the MAX30208, a temperature sensor with ±0.1°C accuracy. The EV system consists of two boards connected through headers, a MAX32630FTHR microcontroller board, and the MAX30208 interface board. Also included with the EV system is a flex PCB that holds the MAX30208 IC. The MAX32630FTHR contains the firmware necessary to use the PC GUI program and also provides power to the MAX30208 interface board. The MAX30208 interface board ships with jumpers pre installed to allow quick evaluation of the MAX30208.
Flexible PCB Design
Low Thermal Mass Allows for Fast Response Time
Sense Temperature Away from Extra Circuitry
Easy to Reach Test Points
Fully Assembled and Tested
Windows® 7, 8, and 10-Compatible Software
Applications
Healthcare patches
Human Body Digital Thermometers
Sports Watches
Wearable Thermometers
Low Thermal Mass Allows for Fast Response Time
Sense Temperature Away from Extra Circuitry
Easy to Reach Test Points
Fully Assembled and Tested
Windows® 7, 8, and 10-Compatible Software
Applications
Healthcare patches
Human Body Digital Thermometers
Sports Watches
Wearable Thermometers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Sensor Technology | Temperature Sensor |
Featured Device | MAX30208 |
For Use With | Healthcare Patches, Human Body Digital Thermometers, Sports Watches, Wearable Thermometers |
Kit Classification | Development Kit |
Kit Name | EV System |