- RS庫存編號:
- 889-2885
- 製造零件編號:
- EB073
- 製造商:
- Matrix Technology Solutions
此產品已停售
- RS庫存編號:
- 889-2885
- 製造零件編號:
- EB073
- 製造商:
- Matrix Technology Solutions
法例與合規
- COO (Country of Origin):
- RO
產品詳細資訊
EB073 E-block Rotary Encoder Board
The EB073 board contains 2 rotary encoders, an LED and a push switch - great if you need to adjust or vary an output such as volume, light intensity or speed. The board is also compatible with a range of e-blocks boards and is suitable for use with a 3.3 V or 5 V power supply.
E-blocks Boards
E-blocks from Matrix Technology are small circuit boards with a block of electronics that are typically found in an electronic or embedded system. They be quickly snapped together to form a fully functioning systems and this ease of use makes them ideal for rapid prototyping.
Currently there are more than 50 E-Block boards available. From simple LED boards to sensors, Bluetooth, Motor Control, RFID, LCD Display, WiFi, GPS and many more. Whether you are PIC or Arduino programming or working with other hardware platforms there is sure to be something to suit your needs.
E-blocks are supported with software and courseware (including PIC, dsPIC, ARM and AVR Arduino IDE, Flowcode).
Currently there are more than 50 E-Block boards available. From simple LED boards to sensors, Bluetooth, Motor Control, RFID, LCD Display, WiFi, GPS and many more. Whether you are PIC or Arduino programming or working with other hardware platforms there is sure to be something to suit your needs.
E-blocks are supported with software and courseware (including PIC, dsPIC, ARM and AVR Arduino IDE, Flowcode).
規格
Attribute | Value |
---|---|
Kit Classification | Demonstration Board |
Kit Name | E-blocks |