- RS庫存編號:
- 182-0930
- 製造零件編號:
- 8-03PMMS-SH7A30
- 製造商:
- Amphenol Industrial
當前暫無庫存,可於2024/9/16發貨,3 工作日送達。
已增加
單價 个
HK$61.85
單位 | Per unit |
1 - 124 | HK$61.85 |
125 - 249 | HK$60.48 |
250 + | HK$59.19 |
- RS庫存編號:
- 182-0930
- 製造零件編號:
- 8-03PMMS-SH7A30
- 製造商:
- Amphenol Industrial
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Amphenol Industrial 8-03PMMS-SH7A30 is 3 pin male 3m long M8 cable assembly.
Waterproof rate: IPX7, Unmated
Pin: 3
Connector Housing : Thermoplastic, Black
Pin: 3
Connector Housing : Thermoplastic, Black
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Length | 300mm |
Sheath Material | PUR |
Connector 1 Orientation | Straight |
Connector 1 Number of Contacts | 3 |
Connector 1 Gender | Male |
Connector 1 | M12 |
Connector 2 | Unterminated |
Voltage Rating | 60 V |
Current Rating | 3 A |
IP Rating | IP67 |
Connector 1 Housing Gender | Male |