- RS庫存編號:
- 917-2662
- 製造零件編號:
- PTA80020
- 製造商:
- Celduc
- RS庫存編號:
- 917-2662
- 製造零件編號:
- PTA80020
- 製造商:
- Celduc
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
Celduc PTA/PDC Magnetic Sensors
Celduc PTA/PDC series M10 magnetic proximity sensors are an extremely small package size. Featuring a normally open contact in a stainless steel housing. The PTA/PDC series comes pre cabled with a 2 wire 2 m length cable.
Celduc Range
規格
Attribute | Value |
---|---|
Switch Shape | Cylindrical |
Normal State Configuration | NO |
Terminal Type | Wire Lead |
Maximum DC Voltage | 200V |
Contact Resistance | 150mΩ |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |