- RS庫存編號:
- 138-3754
- 製造零件編號:
- PCI1PECP
- 製造商:
- StarTech.com
此產品已停售
- RS庫存編號:
- 138-3754
- 製造零件編號:
- PCI1PECP
- 製造商:
- StarTech.com
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
PCI1PECP PCI Parallel Card
This high performance PCI based EPP/ECP parallel adapter card can be installed in a computer PCI slot to add one IEEE 1284 parallel port to your PC. A cost-effective way to connect parallel devices to the computer, with data transfer speeds of up to 1.5 Mbps (up to 3 times faster than on-board parallel ports).
The adapter card supports EPP, ECP, SPP and BPP parallel communications, and is simple to install in virtually any PC. The card supports Windows® and Linux®, plus IRQ sharing and plug and play capabilities guarantee convenient, hassle-free connections to any parallel peripheral.
A complete dual profile solution, the PCI parallel adapter card provides both standard bracket and low profile/half-height brackets for adapting to slim line or small form factor system applications.
Backed by a StarTech.com Lifetime warranty and free lifetime technical support.
The adapter card supports EPP, ECP, SPP and BPP parallel communications, and is simple to install in virtually any PC. The card supports Windows® and Linux®, plus IRQ sharing and plug and play capabilities guarantee convenient, hassle-free connections to any parallel peripheral.
A complete dual profile solution, the PCI parallel adapter card provides both standard bracket and low profile/half-height brackets for adapting to slim line or small form factor system applications.
Backed by a StarTech.com Lifetime warranty and free lifetime technical support.
Features & Benefits
Supports EPP, ECP, SPP and BPP
Standard and low profile bracket included
Data transfer rates of up to 1.5 Mbps
IRQ sharing eliminates conflicts between multiple cards
Easy plug and play installation
Installation scripts available for Linux RedHat 7.2, SuSE 7.3 and Mandrake 8.2
Standard and low profile bracket included allowing install into almost any system
Up to 3 times faster than legacy ISA or on-board parallel ports providing fast and reliable parallel communication
Supports SPP, EPP, ECP and BPP communication modes for maximum compatibility with your parallel peripherals
Standard and low profile bracket included
Data transfer rates of up to 1.5 Mbps
IRQ sharing eliminates conflicts between multiple cards
Easy plug and play installation
Installation scripts available for Linux RedHat 7.2, SuSE 7.3 and Mandrake 8.2
Standard and low profile bracket included allowing install into almost any system
Up to 3 times faster than legacy ISA or on-board parallel ports providing fast and reliable parallel communication
Supports SPP, EPP, ECP and BPP communication modes for maximum compatibility with your parallel peripherals
Applications
Connects any parallel peripheral including printers, scanners, CD-R/RWs, Zip® drives, and memory card readers
Whats in the package?
1 Port PCI Parallel Card
Low-Profile PCI bracket
Driver CD
Instruction manual
Low-Profile PCI bracket
Driver CD
Instruction manual
FAQs
Will this PCI card fit into my PCI-X slot?
Yes. This PCI card uses a universal connector keyed for both 3.3V and 5V that can be used with PCI and PCI-X. This type of connector is identified as having 2 separate notches, instead of just one.
Chipset Manufacturer
ASIX
Chipset Model
MCS9805CV
規格
Attribute | Value |
---|---|
Bus Type | PCI |
Communication Interface | Parallel |
Number of Ports | 1 |
Connection Port | LPT |
Maximum Baud Rate | 1.5Mbit/s |