最近搜索

    Fellowes Powershred 70S 27L Strip Cut Shredder

    RS庫存編號:
    760-3716
    製造零件編號:
    4671201
    製造商:
    Fellowes
    Fellowes
    查看所有Shredders
    17 現貨庫存,可於3工作日發貨。
    Add to Basket
    單位

    已增加

    單價 個

    HK$4,032.61

    單位Per unit
    1 +HK$4,032.61
    RS庫存編號:
    760-3716
    製造零件編號:
    4671201
    製造商:
    Fellowes
    COO (Country of Origin):
    CN

    產品概覽和技術數據資料表


    法例與合規

    COO (Country of Origin):
    CN

    產品詳細資訊

    Fellowes Powershred® 70S Strip Cut Shredder


    The Fellowes Powershred® 70S Shredder is a strip-cut shredder, with added safety features and is suitable for 3-5 users in the small office, home office environment.
    As a Fellowes deskside SOHO Shredder it is powerful enough to stand up to the demands of medium use and ensures productive disruption free shredding. For added safety it comes with the Fellowes patented Safety Lock to disable the shredder and prevent accidental activation, providing extra peace of mind if used in the home or the office. The 70S is a security (DIN) level P-2 machine and can shred up to 18 sheets per pass into 5.8mm strip-cut particles and as a strip-cut machine it offers the user basic document security, so is more suited to disposing of information that is less sensitive

    Safety Lock disables the shredder and prevents accidental activation
    Ideal for moderate duty home offi ce
    Shreds continuously for up to 12 minutes
    Shreds 14 sheets of A4 paper per pass into 5.8 mm strip cut particles
    Shreds credit cards, staples, paperclips and CD
    27L pull-out bin for easy emptying
    Security Level DIN 2
    Dimensions: 440x346x252mm
    2 year full warranty/ 5 year cutter warranty


    規格

    AttributeValue
    Manufacturer SeriesPowershred
    ModelPowershred 70S
    Cut TypeStrip Cut
    Sheet Capacity14
    Throat Width230mm
    Reverse FunctionYes
    Bin Capacity27L
    Also ShredsCDs, Credit Cards, Paper Clips, Staples
    Plug TypeType G - British BS 1363
    Depth275mm
    Height510mm
    Width380mm
    17 現貨庫存,可於3工作日發貨。
    Add to Basket
    單位

    已增加

    單價 個

    HK$4,032.61

    單位Per unit
    1 +HK$4,032.61